BH12WRA-4P
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: BH12WRA-4P
Secondary Manufacturer Part#: BH12WRA-4P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| PIN | ||
| BH12 Series Waterproof Power/Signal Hybrid Connectors | ||
| Receptacle | ||
| 4 | ||
| -40 to 105 °C | ||
| 28 x 27.9 x 16.5 mm | ||
| BH12 | ||
| Flange Mount Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536695050 |