BH12WP-3SC
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: BH12WP-3SC
Secondary Manufacturer Part#: BH12WP-3SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Socket | ||
| BH12 Series Waterproof Power/Signal Hybrid Connectors | ||
| Plug | ||
| 3 | ||
| -40 to 105 °C | ||
| 13.8 x 25 mm | ||
| BH12 | ||
| Inline Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |