A4B-5S-2C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 5 POS | ||
| 1 | ||
| -55 to 85 °C | ||
| 2.0000 mm | ||
| 7 mm | ||
| 10 x 7 x 4 mm | ||
| 4 mm | ||
| 10 mm | ||
| Housing | ||
| 200 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |