A3C-4P-2DSA(30)
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bag
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: A3C-4P-2DSA(30)
Secondary Manufacturer Part#: A3C-4P-2DSA(30)
- RoHS 10 Compliant
- Tariff Charges
- Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use
- Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations
- Stacking Variation: When the connector is used for board to board, set 5.1mm between boards in conjunction with the pin header A3C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Solder | ||
| 4 | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |