A3C-2P-2DSA(30)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Header | ||
| Black | ||
| Gold over Nickel | ||
| 260 °C | ||
| 15 mOhm | ||
| Through Hole | ||
| 2 | ||
| 2 | ||
| -55 to 85 °C | ||
| 4 mm | ||
| 2 x 4 x 4.4 mm | ||
| 4.4 mm | ||
| 2 mm | ||
| Solder | ||
| Unshrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |