A3B-8PA-2DS(51)
Conn Unshrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Bag
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: A3B-8PA-2DS(51)
Secondary Manufacturer Part#: A3B-8PA-2DS(51)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Brass | ||
| Gold Flash | ||
| Solder | ||
| 8 | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |