PDP SEO Portlet

A3B-3236SCFC

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: A3B-3236SCFC
Secondary Manufacturer Part#: A3B-3236SCFC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
260
Cable Mount
-55 to 85 °C
5.9 x 1.2 x 1.17
No
Crimp
36 to 32, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05263
50000+
$0.03861
100000+
$0.03795
200000+
$0.03735
400000+
$0.03658