PDP SEO Portlet

A3-8PA-2SV(71)

Conn Unshrouded Header HDR 8POS 2mm Solder ST SMD Bag

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: A3-8PA-2SV(71)
Secondary Manufacturer Part#: A3-8PA-2SV(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2mm pitch miniature connector

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Straight
Brass
Gold
Header
Light Brown
Tin over Nickel
260 °C
20 mOhm
Surface Mount
8 POS
2
-55 to 85 °C
Bag
2.0000 mm
4 mm
8 x 4 x 5.3 mm
5.3 mm
8 mm
Solder
Unshrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8540000000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$0.94286