A3-32DA-2SV(71)
Conn Socket Strip RCP 32 POS 2mm Solder ST SMD Tube
Manufacturer:Hirose Electric
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: A3-32DA-2SV(71)
Secondary Manufacturer Part#: A3-32DA-2SV(71)
- RoHS 10 Compliant
- Tariff Charges
2mm pitch miniature connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 32 POS | ||
| 2 | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |