PDP SEO Portlet

3880-B-18P

Conn Rectangular M 18 POS 0.8mm Solder ST SMD Individual

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: 3880-B-18P
Secondary Manufacturer Part#: 3880-B-18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20,000 mating/unmaking life cycle with unique contact structure The structure utilizes a metal shell that is 0.35 mm thick. The shell is designed to cover the housing and protect against rough mechanical operation
  • Sequential mating, that features a 0.5 mm range
  • Its small size and light weight design are helpful for use in compact devices Simple mating process with a tactile click that assures proper mating completion One piece plug cover
  • RoHS compliant
  • Cradle Type SMT Type Termination

Technical Attributes

Find Similar Parts

Description Value
18 POS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: