PDP SEO Portlet

3530A-16P-CV(50)

;2350003950

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: 3530A-16P-CV(50)
Secondary Manufacturer Part#: 3530A-16P-CV(50)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These 3530 miniature, shielded interface connectors were designed for use with portable terminal equipment. They are suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability (20,000 times).

  • Long-life connectors have an insertion/removal life of 20,000 cycles The structure of the contacts is the highly reliable, two-contact bellows type The lock uses a snap-lock system which relieves the stress that accompanies forceful removal, making these connectors resistant to external forces such as sudden pulls of the cable
  • Releaseof the lock is achieved with a simple operation of the push buttons at the left and right sides of the plug. A positive lock sensation is provided by a click locking sound when the connector engages.
  • The miniature, lightweight design (i.e., about 2g for a 16-conductor receptacle) makes these connectors effective in reducing the overall size and weight of terminal equipment
  • Use of a new box-bending structure for the metal shell supports EMI protection and makes this a tough connector
  • ESD protection is provided by the metal shell-not the cover (unless it is metal plated)
  • The board mounting system uses 0.8-mm sp

Technical Attributes

Find Similar Parts

Description Value
16 POS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: