3260-10S3(60)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PPS (Polyphenylene Sulfide) | ||
Right Angle | ||
Phosphor Bronze | ||
Gold | ||
Receptacle | ||
Gold over Nickel | ||
240 °C | ||
Surface Mount | ||
10 | ||
-30 to 70 °C | ||
0.8000 mm | ||
7.5 mm | ||
14.2 x 7.5 x 2.9 mm | ||
2.9 mm | ||
14.2 mm | ||
Solder | ||
I/O Connector |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694051 |
Schedule B: | 8536694030 |