3260-10S1(55)
Conn Telephone/Telecom RCP 10 POS 0.8mm Solder ST SMD 10 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The 3200 Series Connectors are to be used for EMI-proof microminiature interfaces compatible with SMT. Contact pitch of 0.8 mm and a packaging height of 2.9 mm are designed to meet demands for smaller and thinner electronic equipment.
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Synthetic | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Surface Mount | ||
0.8000 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694051 |
Schedule B: | 8536694040 |