3240-8P-C(50)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Synthetic | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Plug | ||
Cable Mount | ||
-30 to 70 °C | ||
0.8000 mm | ||
12 mm | ||
15.1 x 12 x 8.7 mm | ||
8.7 mm | ||
15.1 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694051 |
Schedule B: | 8536694030 |