3130-8P-C(50)
Conn Rectangular PL 8 POS 1.27mm Crimp ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
The 3130 series low profile I/O connectors for preventing EMI are perfect for today's compact electronic equipment. Available in 6, 8, 12, 14 and 16 pins.
- The metal shell guide structure for the receptacle connector reduces drastically the height for the substrate to 7mm.
- The metal shell with a molded cover case is designed to shield it from electrostatic discharge (ESD)
- The cantilever profile of the female contact ensures effortless coupling and long service life.
- The effective engagement length is of sequence structure and sufficient to allow the shielded part to engage first when connecting.
- The cable can be terminated efficiently just by crimping with a jig after passing the cable through the guide plate hole.
- Cables AWG 26 to AGW 30 are applicable by partially changing the guide plate since the male connector adopts a U-slit type connection.
- The side latching method of the molded cover assures easy locking of the plug connector.
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Plastic | ||
Straight | ||
Brass | ||
Gold | ||
Plug | ||
260 °C | ||
Cable Mount | ||
8 POS | ||
-25 to 60 °C | ||
Bag | ||
1.2700 mm | ||
33 mm | ||
24 x 33 x 9 mm | ||
9 mm | ||
24 mm | ||
Crimp | ||
Rectangular |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536698000 |
Schedule B: | 8536694030 |