PDP SEO Portlet

TGSP-S225NZRLTR

T1/E1 ISOLATION MODULE

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGSP-S225NZRLTR
Secondary Manufacturer Part#: TGSP-S225NZRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950/DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio PRI:SEC-1:2.4 and 1:1

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
24
12.19 mm
5.84 mm
17.78 mm
T1/E1 Transformer
1:2.4|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$4.90411
800+
$4.8357
1600+
$4.8114
3200+
$4.7871
6400+
$4.7628