TGSP-P028EFD20LFTR
Power Transformer 1:1:0.167:0.333:0.333 Triple Prim. Dual Sec. 12V Sec. Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGSP-P028EFD20LFTR
Secondary Manufacturer Part#: TGSP-P028EFD20LFTR
- RoHS 10 Compliant
- Tariff Charges
TGSP-P028 this series of power transformers designed for PoE+ isolated fly back DC/DC converter applications using the Akros Silicon AS1135. These transformers are UL/EN60950 recognized and are fully compliant to the proposed IEEE802.3at standard. Utilizing industry standard style footprint these transformers provide an operating temperature range of –40 to +85C. Transformers are LEAD-free and RoHS compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 12DIP SMD | ||
| 12 | ||
| 30.0000 W | ||
| Triple | ||
| Parallel | ||
| 21 x 21 x 10.8(Max) | ||
| Dual | ||
| Parallel | ||
| 12 V | ||
| DIP SMD | ||
| Power Transformer | ||
| 1:1:0.167:0.333:0.333 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |