TGSP-P026EFD20LF
Power Transformer 1500Vrms 1:1:0.25:0.2:0.2:0.25 Triple Prim. Triple Sec. 5V Sec. Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGSP-P026EFD20LF
Secondary Manufacturer Part#: TGSP-P026EFD20LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| Power Transformer | ||
| 1:1:0.25:0.2:0.2:0.25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |