PDP SEO Portlet

TGSAD-290V6LF

Telecom Transformer 1:3 2500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGSAD-290V6LF
Secondary Manufacturer Part#: TGSAD-290V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGSAD series of 6 pin transformers has been designed specifically to work in conjunction with Analog Devices, Inc. Quad Channel Isolators with integrated transformer drivers. These supplemental isolation modules are UL/EN60950 recognized for working voltages up to 300 Volts. Other packages are available with isolation voltages ranging from 1.5KV to 4.5KVrms. Analog Devices is a trademark of Analog Devices.

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
Surface Mount
-40 to 85 °C
6
12.07 mm
9.45 x 12.07 x 10.03 mm
10.03 mm
9.45 mm
SMD Supplemental Insulation Transformer
1:3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:318  Mult:53  
USD $:
318+
$2.5
636+
$2.36486
1272+
$2.3324
2544+
$2.3205
5088+
$2.3086