PDP SEO Portlet

TGSAD-260V6LFTR

Telecom Transformer 1:2 2500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGSAD-260V6LFTR
Secondary Manufacturer Part#: TGSAD-260V6LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGSAD series of 6 pin transformers has been designed specifically to work in conjunction with Analog Devices, Inc. Quad Channel Isolators with integrated transformer drivers. These supplemental isolation modules are UL/EN60950 recognized for working voltages up to 300 Volts. Other packages are available with isolation voltages ranging from 1.5KV to 4.5KVrms. Analog Devices is a trademark of Analog Devices.

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
0.8 Ohm
Surface Mount
-40 to 85 °C
6
10.87 mm
9.45 x 10.87 x 10.03(Max)
10.03 mm
9.45 mm
V6
SMD Supplemental Insulation Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.4057
600+
$2.39355
1200+
$2.3128
2400+
$2.301
4800+
$2.2892