TGSAD-260V6LF
Telecom Transformer 1:2 2500Vrms 0.8Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGSAD-260V6LF
Secondary Manufacturer Part#: TGSAD-260V6LF
- RoHS 10 Compliant
- Tariff Charges
The TGSAD series of 6 pin transformers has been designed specifically to work in conjunction with Analog Devices, Inc. Quad Channel Isolators with integrated transformer drivers. These supplemental isolation modules are UL/EN60950 recognized for working voltages up to 300 Volts. Other packages are available with isolation voltages ranging from 1.5KV to 4.5KVrms. Analog Devices is a trademark of Analog Devices.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.8 Ohm | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| 12.07 mm | ||
| 9.45 x 12.07 x 10.03 mm | ||
| 10.03 mm | ||
| 9.45 mm | ||
| SMD Supplemental Insulation Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |