TGRTI-310V6LFTR
Power Transformer 1:0.5 3000Vrms Single Prim. Single Sec. SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGRTI-310V6LFTR
Secondary Manufacturer Part#: TGRTI-310V6LFTR
- RoHS 10 Compliant
- Tariff Charges
The TGRTI series of reinforced insulation transformers provides the isolation and voltage outputs required for low cost DC/DC converter circuits. Designed specifically for the Texas Instruments ISO721 and ISO722 high-speed digital isolator applications. UL60950, IEC60950, EN60950 and DEMKO recognized. Fully ROHS compliant and “Green”. Other packages are available with isolation voltages ranging from 500 to 4.5kVrms.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3000 Vrms | ||
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| Single | ||
| 9.45 x 10.87 x 10.03(Max) | ||
| Single | ||
| V6 | ||
| DC/DC Converter Transformer | ||
| 1:0.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |