PDP SEO Portlet

TGRTI-310V6LF

Power Transformer 1:0.5 3000Vrms Single Prim. Single Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGRTI-310V6LF
Secondary Manufacturer Part#: TGRTI-310V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGRTI series of reinforced insulation transformers provides the isolation and voltage outputs required for low cost DC/DC converter circuits. Designed specifically for the Texas Instruments ISO721 and ISO722 high-speed digital isolator applications. UL60950, IEC60950, EN60950 and DEMKO recognized. Fully ROHS compliant and “Green”. Other packages are available with isolation voltages ranging from 500 to 4.5kVrms.

Technical Attributes

Find Similar Parts

Description Value
3000 Vrms
Gull wing
260
Surface Mount
-40 to 85 °C
6
Single
9.45 x 10.87 x 10.03(Max)
Single
V6
DC/DC Converter Transformer
1:0.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:318  Mult:53  
USD $:
318+
$3.19499
636+
$3.17885
1272+
$3.16272
2544+
$3.14658
5088+
$3.13044