PDP SEO Portlet

TGRAD-560V8LF

Power Transformer 1:2 Dual Prim. Dual Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGRAD-560V8LF
Secondary Manufacturer Part#: TGRAD-560V8LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed specifically for the Analog Devices ADuM4070 Isolated Switching Regulator and ADuM447x series of Quad channel digital isolators with integrated isolated switching regulators.
  • 5kV Isolation and reinforced insulation for working voltages up to 300V
  • UL/EN60950 and DEMKO recognized
  • Designed for output load up to 2.5 Watts
  • Miniature package up to 70% smaller than bobbin wound transformer
  • Operating Temp: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Bobbin
5000 Vrms
Gull wing
260 °C
Surface Mount
-40 to 85 °C
8
2.5000 W
Dual
Series
12.07 x 14.99 x 8.64 mm
Dual
Series
SMD
Isolation Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:252  Mult:42  
USD $:
252+
$3.8907
504+
$3.87105
1008+
$3.577
2016+
$3.55875
4032+
$3.5405