PDP SEO Portlet

TGR74-3755NCRLTR

Telecom Transformer 1:1/1 : 2 3750Vrms 0.9Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGR74-3755NCRLTR
Secondary Manufacturer Part#: TGR74-3755NCRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGR 12 pin SMD series provides the isolation and impedance match requirements for T1, E1 CEPT and PRI ISDN applications. Nonstandard designs are also available. This series has been designed to meet the requirements of UL for reinforced insulation applications.

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
0.9 Ohm
1.5 mH
Surface Mount
-40 to 85 °C
12
11.56 mm
17.15(Max) x 11.56(Max) x 8.64(Max)
8.64 mm
17.15 mm
NC
SMD Dual Line Interface Modules Transformer
1:1/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.80533
600+
$5.7763
1200+
$5.74728
2400+
$5.71825
4800+
$5.68922