PDP SEO Portlet

TGR74-3755NCRL

Telecom Transformer 1:1/1 : 2 3750Vrms 0.9Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGR74-3755NCRL
Secondary Manufacturer Part#: TGR74-3755NCRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGR 12 pin SMD series provides the isolation and impedance match requirements for T1, E1 CEPT and PRI ISDN applications. Nonstandard designs are also available. This series has been designed to meet the requirements of UL for reinforced insulation applications.

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
0.9 Ohm
1.5 mH
Surface Mount
-40 to 85 °C
12
11.56 mm
17.15(Max) x 11.56(Max) x 8.64(Max)
8.64 mm
17.15 mm
NC
SMD Dual Line Interface Modules Transformer
1:1/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:319  Mult:29  
USD $:
319+
$4.89
638+
$4.86555
1276+
$4.8411
2552+
$4.81665
5104+
$4.7922