PDP SEO Portlet

TGR110-Q350NCRL

Telecom Transformer 1:1:1:1 4500Vrms 0.9Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGR110-Q350NCRL
Secondary Manufacturer Part#: TGR110-Q350NCRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.35 mH
Surface Mount
0 to 70 °C
12DIP SMD
12
11.56 mm
17.15(Max) x 11.56(Max) x 8.39(Max)
8.39 mm
17.15 mm
DIP SMD
Isolation Module
1:1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:319  Mult:29  
USD $: