PDP SEO Portlet

TGR04-3755NCRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGR04-3755NCRLTR
Secondary Manufacturer Part#: TGR04-3755NCRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
0.9 Ohm
1.5 mH
Surface Mount
-40 to 85 °C
12
11.56 mm
17.15(Max) x 11.56(Max) x 8.64(Max)
8.64 mm
17.15 mm
NC
SMD Dual Line Interface Modules Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: