TGP3-S005EP7LFTR
Power Transformer 1:0.5:0.167 Dual Prim. Dual Sec. 3.3V Sec. Surface Mount
Click image to enlarge
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGP3-S005EP7LFTR
Secondary Manufacturer Part#: TGP3-S005EP7LFTR
- RoHS 10 Compliant
- Tariff Charges
TGP3-S005EP7LF offers a broad line of power transformers designed for fly-back DC/DC converters used in Power over Ethernet (PoE) applications. These industrial temperature range transformers are UL recognized and are fully compliant to IEEE802.3af requirements for isolation and power ratings. This standard series is LEAD-free and RoHS compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| SMD | ||
| 8 | ||
| 3.0000 W | ||
| Dual | ||
| Series | ||
| 10.67(Max) x 8.13(Max) x 10.54(Max) | ||
| Dual | ||
| Parallel | ||
| 3.3 V | ||
| SMD | ||
| Power Transformer | ||
| 1:0.5:0.167 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |