TGP13-S007EP13LF
Power Transformer 1500Vrms 1: 0.500:0.167 Dual Prim. Dual Sec. 3.3V Sec. Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGP13-S007EP13LF
Secondary Manufacturer Part#: TGP13-S007EP13LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| Power Transformer | ||
| 1: 0.500:0.167 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |