PDP SEO Portlet

TGMS-1464V6LF

Pulse Transformer 1:2.4 2750Vrms 0.4Ohm Prim. 15.7Vus Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGMS-1464V6LF
Secondary Manufacturer Part#: TGMS-1464V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2750 Vrms
J Lead
0.4 Ohm
125 uH
300 V
Surface Mount
6
15.7 Vus
9.45 x 10.87 x 7.49(Max) mm
SMD
General Purpose Pulse Transformer
1:2.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:318  Mult:53  
USD $:
318+
$2.7225
636+
$2.70875
1272+
$2.695
2544+
$2.68125
5088+
$2.6675