TGMS-1455V6LF
Pulse Transformer 1:1.5 2750Vrms Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGMS-1455V6LF
Secondary Manufacturer Part#: TGMS-1455V6LF
- RoHS 10 Compliant
- Tariff Charges
- Designed specifically for the MAX14853 and MAX14855
- Fully tested and approved by Maxim™ Integrated Products, Inc.
- UL/EN60950 and DEMKO recognized for Supplemental Insulation and with working voltages up to 300V
- ET Constant 15.7V-µs min
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2750 Vrms | ||
| J Lead | ||
| 0.4 Ohm | ||
| 180 uH | ||
| 300 V | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| General Purpose Pulse Transformer | ||
| 1:1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |