PDP SEO Portlet

TGMS-1440V6LF

Pulse Transformer 1CT:1.33CT 2750Vrms 0.4Ohm 15.7V/us Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGMS-1440V6LF
Secondary Manufacturer Part#: TGMS-1440V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2750 Vrms
J Lead
0.4 Ohm
180 uH
300 V
Surface Mount
-40 to 105 °C
6
15.7 V/us
9.45 x 10.87 x 10.03(Max) mm
DIP
General Purpose Pulse Transformer
1CT:1.33CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:53  Mult:1  
USD $:
53+
$2.22973
106+
$2.18543
212+
$2.15405
424+
$2.12355
848+
$2.0625