TGMR-H540V8LFTR
Power Transformer 1:1:1.375:1.375 Dual Prim. Dual Sec. Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGMR-H540V8LFTR
Secondary Manufacturer Part#: TGMR-H540V8LFTR
- RoHS 10 Compliant
- Tariff Charges
- The TGMR-H540V8LFTR series of transformers have been developed specifically for the Maxim MAX13253, low EMI, push-pull driver. These high efficiency, extended temp range transformers have been designed for up to 1A input.
- UL60950, EN60950 and DEMKO recognized.
- Tested and approved by Maxim when used with the MAX13253.
- Operating Temp: -40 to +85°C
- Turns Ratio: PRI:SEC 1:1:1.375:1.375
- Tape and Reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 8 | ||
| Dual | ||
| Series | ||
| 12.07 x 15.24 x 8.64 | ||
| Dual | ||
| Series | ||
| DC/DC Converter Transformer | ||
| 1:1:1.375:1.375 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |