PDP SEO Portlet

TGMR-501V6LF

Power Transformer 1:1 5000Vrms Single Prim. Single Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGMR-501V6LF
Secondary Manufacturer Part#: TGMR-501V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGMR-501V6LF series of 6 pin transformers has been designed specifically to work in conjunction with the Maxim Integrated Products’ MAX13256 H-bridge driver. These reinforced isolation modules are UL/EN60950 and DEMKO recognized for working voltages up to 300 Volts. The 8-36 volt supply range of the MAX13256 makes this circuit Ideal for applications such as Power Meters, PLC 24 volt supply isolation, Medical equipment and isolated Field bus interfaces.

Technical Attributes

Find Similar Parts

Description Value
5000 Vrms
Gull wing
Surface Mount
-40 to 85 °C
Single
9.45 x 12.07 x 10.03 mm
Single
H-Bridge Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:318  Mult:53  
USD $:
318+
$3.15714
636+
$2.98649
1272+
$2.94
2544+
$2.925
5088+
$2.91