PDP SEO Portlet

TGMR-440V8LF

Power Transformer 1:1.33 4500Vrms Dual Prim. Dual Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGMR-440V8LF
Secondary Manufacturer Part#: TGMR-440V8LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGMR-440V8LF, reinforced insulation, 8 pin transformer series provides the isolation and voltage outputs required for low cost DC/DC converter circuits. Designed specifically for use with the Maxim MAX253 and MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source. UL60950 and EN60950 recognized. As well, this series is ROHS compliant and “lead free”. Smaller packages are available for lower isolation voltage applications.

Technical Attributes

Find Similar Parts

Description Value
4500 Vrms
Gull wing
260
Surface Mount
-40 to 85 °C
8
Dual
12.07(Max) x 14.99(Max) x 8.64(Max)
Dual
V8
DC/DC Converter Transformer
1:1.33

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:252  Mult:42  
USD $:
252+
$3.7224
504+
$3.7036
1008+
$3.5868
2016+
$3.5685
4032+
$3.5502