TGMR-420V8LF
Power Transformer 1:0.375 4500Vrms Dual Prim. Dual Sec. SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGMR-420V8LF
Secondary Manufacturer Part#: TGMR-420V8LF
- RoHS 10 Compliant
- Tariff Charges
The TGMR-420V8LF, reinforced insulation, 8 pin transformer series provides the isolation and voltage outputs required for low cost DC/DC converter circuits. Designed specifically for use with the Maxim MAX253 and MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source. UL60950 and EN60950 recognized. As well, this series is ROHS compliant and “lead free”. Smaller packages are available for lower isolation voltage applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4500 Vrms | ||
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 8 | ||
| Dual | ||
| 12.07(Max) x 14.99(Max) x 8.64(Max) | ||
| Dual | ||
| V8 | ||
| DC/DC Converter Transformer | ||
| 1:0.375 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |