PDP SEO Portlet

TGMR-340V6LF

Power Transformer 3:4 3000Vrms Single Prim. Single Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGMR-340V6LF
Secondary Manufacturer Part#: TGMR-340V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
  • Isolation voltage is 3,000Vrms and working voltage up to 300V. Other packages are available with isolation voltages ranging from 500V to 5KVrms.
  • UL60950, EN60950 and DEMKO recognized
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
-40 to 85 °C
6
Single
9.45 x 10.87 x 10.03(Max)
1000 mA
V6
3:4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:318  Mult:53  
USD $:
318+
$2.77143
636+
$2.62162
1272+
$2.5872
2544+
$2.574
5088+
$2.5608