PDP SEO Portlet

TGMR-320V6LFTR

Power Transformer 8:3 3000Vrms Single Prim. Single Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGMR-320V6LFTR
Secondary Manufacturer Part#: TGMR-320V6LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
  • Isolation voltage is 3,000Vrms and working voltage up to 300V. Other packages are available with isolation voltages ranging from 500V to 5KVrms.
  • UL60950, EN60950 and DEMKO recognized
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
-40 to 85 °C
6
Single
9.45 x 10.87 x 10.03(Max)
1000 mA
V6
8:3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.31383
600+
$3.29709
1200+
$3.28035
2400+
$3.26362
4800+
$3.24688