PDP SEO Portlet

TGMR-320V6LF

Power Transformer 8:3 3000Vrms Single Prim. Single Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGMR-320V6LF
Secondary Manufacturer Part#: TGMR-320V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
  • Isolation voltage is 3,000Vrms and working voltage up to 300V. Other packages are available with isolation voltages ranging from 500V to 5KVrms.
  • UL60950, EN60950 and DEMKO recognized
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:318  Mult:53  
USD $:
318+
$3.17924
636+
$3.16318
1272+
$3.14712
2544+
$3.13107
5088+
$3.11501