TGMR-310V6LF
Power Transformer 2:1 3000Vrms Single Prim. Single Sec. SMD
- RoHS 10 Compliant
- Tariff Charges
- Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
- Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
- Isolation voltage is 3,000Vrms and working voltage up to 300V. Other packages are available with isolation voltages ranging from 500V to 5KVrms.
- UL60950, EN60950 and DEMKO recognized
- Temperature Range: -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| Single | ||
| 9.45 x 10.87 x 10.03(Max) | ||
| 1000 mA | ||
| V6 | ||
| 2:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |