PDP SEO Portlet

TGMR-1450V6LF

Telecom Transformer 1CT:1CT 5000Vrms 0.4Ohm Prim. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGMR-1450V6LF
Secondary Manufacturer Part#: TGMR-1450V6LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
  • Isolation voltage is 3,000Vrms and working voltage up to 300V. Other packages are available with isolation voltages ranging from 500V to 5KVrms.
  • UL60950, EN60950 and DEMKO recognized
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
J Lead
0.4 Ohm
0.125 mH
5000 Vrms
Surface Mount
-40 to 105 °C
6
10.87 mm
9.45 x 10.87 x 10.03 mm
10.03 mm
9.45 mm
SMD
1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:318  Mult:53  
USD $:
318+
$3.10038
636+
$3.08472
1272+
$3.06907
2544+
$3.05341
5088+
$3.03775