PDP SEO Portlet

TGM-H280V8LFTR

Power Transformer 1:1:2.67:2.67 1500Vrms Dual Prim. Dual Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-H280V8LFTR
Secondary Manufacturer Part#: TGM-H280V8LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
260
Surface Mount
-40 to 85 °C
6SMD
8
Dual
12.07 x 14.99 x 8.64(Max)
Dual
Series
V8
DC/DC Converter Transformer
1:1:2.67:2.67

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$2.9304
500+
$2.9156
1000+
$2.9008
2000+
$2.808
4000+
$2.7936