TGM-H280V8LF
Power Transformer 1:1:2.67:2.67 1500Vrms Dual Prim. Dual Sec. SMD
- RoHS 10 Compliant
- Tariff Charges
- Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
- MAX253, MAX845, and MAX3535/MXL1535 drivers
- Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
- UL60950 and EN60950 approved.
- Temperature Range: -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 6SMD | ||
| 8 | ||
| Dual | ||
| 12.07 x 14.99 x 8.64(Max) | ||
| Dual | ||
| Series | ||
| V8 | ||
| DC/DC Converter Transformer | ||
| 1:1:2.67:2.67 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |