PDP SEO Portlet

TGM-H260V8LF

Power Transformer 1:1:2:2 1500Vrms Dual Prim. Dual Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-H260V8LF
Secondary Manufacturer Part#: TGM-H260V8LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The TGM-H260V8LF series of transformers have been developed specifically for the Maxim MAX13253, low EMI, push-pull driver. These high efficiency, extended temp range transformers have been designed for up to 1A input.
  • UL60950, EN60950 and DEMKO recognized.
  • Tested and approved by Maxim when used with the MAX13253.
  • Operating Temp: -40 to +85°C
  • Turns Ratio: PRI:SEC 1:1:2:2

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
260
Surface Mount
-40 to 85 °C
8
Dual
12.07 x 14.99 x 8.64(Max)
Dual
V8
DC/DC Converter Transformer
1:1:2:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:252  Mult:42  
USD $:
252+
$2.71429
504+
$2.56757
1008+
$2.5
2016+
$2.4359
4032+
$2.3959