PDP SEO Portlet

TGM-450NFRL

Power Transformer 1:1 Dual Prim. Dual Sec. 3.3V/5V Prim. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-450NFRL
Secondary Manufacturer Part#: TGM-450NFRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGM-NF, reinforced insulation, 8 pin transformers provide the isolation and voltage outputs required for low cost DC/DC converter circuits. UL1950, IEC950 and EN60950 recognized. Designed specifically for use with the Maxim MAX253 and MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source. Smaller packages are available for lower isolation voltage applications.

Technical Attributes

Find Similar Parts

Description Value
4500 Vrms
Gull wing
Surface Mount
-40 to 85 °C
DIP
8
Dual
Series
3.3, 5 V
12.07(Max) x 11.56(Max) x 8.39(Max)
Single
Parallel
SMD
DC/DC Converter Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$11.76
84+
$11.7
168+
$11.64
336+
$11.58
672+
$3.84