PDP SEO Portlet

TGM-410NFRLTR

Power Transformer 2:1 4500Vrms Dual Prim. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-410NFRLTR
Secondary Manufacturer Part#: TGM-410NFRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TGM-410NFRLTR, reinforced insulation, 8 pin transformers provide the isolation and voltage outputs required for low cost DC/DC converter circuits. UL1950, IEC950 and EN60950 recognized. Designed specifically for use with the Maxim MAX253 and MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source. Smaller packages are available for lower isolation voltage applications.

Technical Attributes

Find Similar Parts

Description Value
4500 Vrms
Gull wing
Surface Mount
-40 to 85 °C
SMD
8
Dual
12.07 x 11.56 x 8.64(Max)
Dual
SMD
DC/DC Converter Transformer
2:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.3908
600+
$3.3735
1200+
$3.23805
2400+
$3.21345
4800+
$3.1968