PDP SEO Portlet

TGM-360NARLTR

Power Transformer 1:2 Single Prim. Single Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-360NARLTR
Secondary Manufacturer Part#: TGM-360NARLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
  • Isolation voltage is 3,000Vrms. Other packages are available with isolation voltages ranging from 500Vrms to 5KVrms.
  • UL60950, EN60950 recognized
  • Temperature Range: -40 to +85°C
  • Turns Ratio ±3% PRI:SEC 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.332
1000+
$3.315
2000+
$3.2107
4000+
$3.19415
8000+
$3.1776