PDP SEO Portlet

TGM-340NARL

Power Transformer 1:1.33 Single Prim. Single Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-340NARL
Secondary Manufacturer Part#: TGM-340NARL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provides the isolation and voltage outputs required for low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™ MAX253, MAX845, and MAX3535 drivers.
  • Isolation voltage is 3,000Vrms. Other packages are available with isolation voltages ranging from 500Vrms to 5KVrms.
  • UL60950, EN60950 recognized
  • Temperature Range: -40 to +85°C
  • Turns Ratio ±3% PRI:SEC 1CT:1.33CT

Technical Attributes

Find Similar Parts

Description Value
3000 Vrms
Gull wing
Surface Mount
-40 to 85 °C
6SMD
6
Single
Series
8.89 x 9.65(Max) x 6.1(Max)
Single
Series
SMD
Isolation Transformer
1:1.33

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:560  Mult:56  
USD $:
560+
$2.81944
1120+
$2.7619
2240+
$2.7324
4480+
$2.7186
8960+
$2.7048