PDP SEO Portlet

TGM-310NARLTR

Power Transformer 1:0.5 Single Prim. Single Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-310NARLTR
Secondary Manufacturer Part#: TGM-310NARLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
260 °C
Surface Mount
-40 to 85 °C
6SMD
6
Single
Series
8.89 x 9.65 x 6.1 mm
Single
Series
SMD
DC/DC Converter Transformer
1:0.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.76389
1000+
$2.73625
2000+
$2.7225
4000+
$2.70875
8000+
$2.695